Cart

TC647VOATR

MICROCHIP TC647VOATR

image shown is a representation only

MICROCHIP

Fan Speed Controller SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC647VOATR
Rutronik No.: ICIFP45102
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
4,521.00 $

Prices

3,300 1.37 $
6,600 1.35 $
9,900 1.32 $
13,200 1.30 $

Parameter

Automotive
NO
Mounting
SMD
Package
SO-8
V(op,min)
3 V
V(op,max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
5.5 V
T(j,min)
-40 °C
T(j,max)
125 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
FanCtrl
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?