Cart

TC622EAT

MICROCHIP TC622EAT

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR TO220
Supplier: Microchip Technology
Matchcode: TC622EAT
Rutronik No.: ICIN2948
Unit Pack: 50
MOQ: 250
package: TO-220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
427.50 $

Prices

250 1.71 $
1,000 1.65 $

Parameter

Technology
SILICON
Interface
Analog
Package
TO-220
Resolution
8 bits
Top(max)
85 °C
Icc
0.2 mA
Vcc(max)
18 V
Vcc(min)
4.5 V
Mounting
SMD
Automotive
NO
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?