Cart

TC620HCOA

MICROCHIP TC620HCOA

image shown is a representation only

MICROCHIP

TEMPERATURE SENSOR
Supplier: Microchip Technology
Matchcode: TC620HCOA
Rutronik No.: ICIN2125
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Interface
Analog
Technology
SILICON
Icc
0.27 mA
Vcc(min)
4.5 V
Vcc(max)
18 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?