Cart

TC54VN4302EZB

MICROCHIP TC54VN4302EZB

image shown is a representation only

MICROCHIP

DETECTOR 4,3V 1µA 2% SOT89 SMD
Supplier: Microchip Technology
Matchcode: TC54VN4302EZB
Rutronik No.: ICREF1079
Unit Pack: 1000
MOQ: 2000
package: TO92
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2016
0.32 $
640.00 $

Prices

2,000 0.32 $
5,000 0.2993 $
Obsolete article with this quantity is not orderable.

Parameter

Tolerance
4.3 V
Automotive
NO
Package
TO92
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?