Cart

TC54VN2902ECB713

MICROCHIP TC54VN2902ECB713

image shown is a representation only

MICROCHIP

DETECTOR 2,3V 1µA 2% SOT23-3L
Supplier: Microchip Technology
Matchcode: TC54VN2902ECB713
Rutronik No.: ICSPR9230
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.284 $
852.00 $

Prices

3,000 0.284 $
6,000 0.2786 $

Parameter

Tolerance
2.9 V
Package
SOT23-3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?