Cart

TC54VC4302EMB713

MICROCHIP TC54VC4302EMB713

image shown is a representation only

MICROCHIP

DETECTOR 4,3V 1µA 2% SOT89 SMD
Supplier: Microchip Technology
Matchcode: TC54VC4302EMB713
Rutronik No.: ICREF1034
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3167 $
316.70 $

Prices

1,000 0.3167 $
5,000 0.3107 $

Parameter

Package
SOT89
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?