Cart

TC520ACPD

MICROCHIP TC520ACPD

image shown is a representation only

MICROCHIP

1xADC 12bit I2C DIP14 THT
Supplier: Microchip Technology
Matchcode: TC520ACPD
Rutronik No.: ICADC1113
Unit Pack: 30
MOQ: 30
package: DIP14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
3.28 $
98.40 $

Prices

30 3.28 $
1,020 3.16 $

Parameter

Type
SAR
Resolution
12 bits
Architecture
1
Optimisation
I2C
DNL
2 +-LSB
Pwr consumption
11.8 mW
INL
1 +-LSB
SNR
72 dB
Resistance
-82 kOhm
Taps
71
Output
81
Vcc(min)
2.8 V
Vcc(max)
5.6 V
Top(min)
-41 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
DIP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?