Cart

TC514COI

MICROCHIP TC514COI

image shown is a representation only

MICROCHIP

2xADC 17 bit SPI SOIC28 SMD
Supplier: Microchip Technology
Matchcode: TC514COI
Rutronik No.: ICADC1218
Unit Pack: 27
MOQ: 162
package: SO28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.70 $
437.40 $

Prices

162 2.70 $
1,026 2.61 $

Parameter

Architecture
SAR
Resolution
17 bits
Channels
2
Interface
SPI
Top(max)
70 °C
Mounting
SMD
Package
SO28
Input type
Diff
Pwr consumption
18 mW
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vdcc(max)
10.5 V
Top(min)
0 °C
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?