Cart

TC510COG

MICROCHIP TC510COG

image shown is a representation only

MICROCHIP

2xADC 12 bit SPI SO24 SMD
Supplier: Microchip Technology
Matchcode: TC510COG
Rutronik No.: ICADC1062
Unit Pack: 32
MOQ: 160
package: SO24
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.21 $
353.60 $

Prices

160 2.21 $
1,024 2.13 $

Parameter

Architecture
SAR
Resolution
12 bits
Sample rate
100 ksps
Channels
2
Interface
SPI
Top(max)
85 °C
INL
1 +-LSB
DNL
1 +-LSB
SNR
71 dB
Mounting
SMD
Package
SO24
Pwr consumption
2.75 mW
Vdcc(min)
2.7 V
ENOB
11.6 bits
SINAD
72 dB
THD
-82 dB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
SFDR
81 dB
Vdcc(max)
5.5 V
Top(min)
-40 °C
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?