Cart

TC500ACPE

MICROCHIP TC500ACPE

image shown is a representation only

MICROCHIP

1xADC 12bit DIGITAL DIP16 THT
Supplier: Microchip Technology
Matchcode: TC500ACPE
Rutronik No.: ICADC1173
Unit Pack: 1
MOQ: 1
package: DIP16
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.74 $
2.74 $

Prices

1 2.74 $
1,000 2.65 $

Parameter

Type
SAR
Resolution
12 bits
Architecture
1
Optimisation
digital
Channels
385
DNL
1 +-LSB
Vcc(min)
4.5 V
Vcc(max)
7.5 V
Top(min)
-41 °C
Top(max)
85 °C
Mounting
THT
Footprint
14.9 mm²
Automotive
NO
Package
DIP16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?