Cart

TC500ACOE713

MICROCHIP TC500ACOE713

image shown is a representation only

MICROCHIP

XxADC 17Bit 16LD SOIC REEL SMD
Supplier: Microchip Technology
Matchcode: TC500ACOE713
Rutronik No.: ICADC1248
Unit Pack: 1
MOQ: 1000
package: SO16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.03 $
3,030.00 $

Parameter

Type
DUAL SLOPE
Resolution
16 bits
Architecture
1
Optimisation
3-wire
Channels
10
Vcc(min)
-8 V
Vcc(max)
12 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?