Cart

TC4467CPD

MICROCHIP

4xDr NAND 1.2A 18V SO-14 SMD
Supplier: Microchip Technology
Matchcode: TC4467CPD
Rutronik No.: ICIFP45911
Unit Pack: 30
MOQ: 180
package: 14PDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.22 $
579.60 $

Prices

180 3.22 $
300 3.17 $
600 3.12 $
1,200 3.07 $
2,400 3.01 $

Parameter

Automotive
NO
Mounting
SMD
Package
14PDIP
Channels
4
V(op,min)
4.5 V
V(op,max)
18 V
I(lim,max)/Ch
1.2 A
Diagnostics
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
T(j,min)
0 °C
T(j,max)
70 °C
Application
4xStage
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?