Cart

TC4429CAT

MICROCHIP TC4429CAT

image shown is a representation only

MICROCHIP

1xMOSFETDr 6A 18V I TO220 THT
Supplier: Microchip Technology
Matchcode: TC4429CAT
Rutronik No.: ICIFP44332
Unit Pack: 50
MOQ: 250
package: TO220-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.23 $
557.50 $

Prices

250 2.23 $
500 2.19 $
2,500 2.15 $

Parameter

Application
1xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
70
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
TO220-5
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?