Cart

TC4428AEUA

MICROCHIP TC4428AEUA

image shown is a representation only

MICROCHIP

2xMOSFETDr 1.5A 18V C MSOP8 SMD
Supplier: Microchip Technology
Matchcode: TC4428AEUA
Rutronik No.: ICIFP45249
Unit Pack: 1
MOQ: 1
package: MSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.23 $
1.23 $

Prices

1 1.23 $
800 1.24 $
1,600 1.22 $
3,200 1.20 $
6,400 1.17 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
85
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
MSOP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?