Cart

TC4427EUA713

MICROCHIP TC4427EUA713

image shown is a representation only

MICROCHIP

2xMOSFETDr 1.5A 18V N MSOP8 SMD
Supplier: Microchip Technology
Matchcode: TC4427EUA713
Rutronik No.: ICIFP45949
Unit Pack: 2500
MOQ: 2500
package: MSOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
3,100.00 $

Prices

2,500 1.24 $
5,000 1.22 $
7,500 1.20 $

Parameter

Application
Pwr Supply
Channels
2
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
85
I(lim,max)/Ch
0.03 A
V(in,min)
0.03 V
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
MSOP-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?