Cart

TC4426EPA

MICROCHIP

2xMOSFETDr 1.5A 18V I PDIP SMD
Supplier: Microchip Technology
Matchcode: TC4426EPA
Rutronik No.: ICIFP45184
Unit Pack: 60
MOQ: 60
package: PDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.9168 $
55.01 $

Prices

60 0.9168 $
240 0.9019 $
480 0.887 $
900 0.8721 $
1,800 0.8572 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
22 V
V(op,abs,max)
22 V
Mounting
SMD
T(j,max)
150 °C
t(on)
0.019 µS
t(off)
0.019 µS
Technology
TTL
Automotive
NO
Package
PDIP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?