Cart

TC4424AVOA713

MICROCHIP TC4424AVOA713

image shown is a representation only

MICROCHIP

2xMOSFETDr 3A 18V N SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC4424AVOA713
Rutronik No.: ICIFP44774
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.00 $
6,600.00 $

Prices

3,300 2.00 $
6,600 1.96 $
9,900 1.93 $
13,200 1.90 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
125
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?