Cart

TC4404EPA

MICROCHIP

2xMOSFETDr 1.5A 18V 8PDIP SMD
Supplier: Microchip Technology
Matchcode: TC4404EPA
Rutronik No.: ICIFP45626
Unit Pack: 60
MOQ: 240
package: 8Pin PDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.82 $
436.80 $

Prices

240 1.82 $
480 1.79 $
900 1.76 $
1,800 1.73 $

Parameter

Application
2xDriver
V(op,min)
-4,5 V
V(op,max)
18 V
Mounting
85
Diagnostics
1.5
Technology
N
Automotive
NO
Package
8Pin PDIP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?