Cart

TC429CPA

MICROCHIP TC429CPA

image shown is a representation only

MICROCHIP

1xMOSFETDr 6.0A 18V I DIP-8 THT
Supplier: Microchip Technology
Matchcode: TC429CPA
Rutronik No.: ICIFP43539
Unit Pack: 60
MOQ: 60
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.29 $
77.40 $

Prices

60 1.29 $
240 1.27 $
480 1.25 $
900 1.23 $
1,800 1.21 $

Parameter

Application
1xDriver
V(op,min)
7 V
V(op,max)
18 V
Mounting
70
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?