Cart

TC427EOA

MICROCHIP TC427EOA

image shown is a representation only

MICROCHIP

2xMOSFETDr 1.5A 18V N SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC427EOA
Rutronik No.: ICIFP44808
Unit Pack: 100
MOQ: 100
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.90 $
90.00 $

Prices

100 0.90 $
800 0.9067 $
1,600 0.8917 $
3,200 0.8768 $
6,400 0.8617 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
85
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?