Cart

TC427CPA

MICROCHIP TC427CPA

image shown is a representation only

MICROCHIP

2xMOSFETDr 1.5A 18V N SO-8 SMD
Supplier: Microchip Technology
Matchcode: TC427CPA
Rutronik No.: ICIFP43634
Unit Pack: 60
MOQ: 60
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9689 $
58.13 $

Prices

60 0.9689 $
240 0.953 $
480 0.9373 $
900 0.9216 $
1,800 0.9059 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
70
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?