Cart

TC427COA713

MICROCHIP TC427COA713

image shown is a representation only

MICROCHIP

2xMOSFETDr 1.5A 18V N DIP-8 THT
Supplier: Microchip Technology
Matchcode: TC427COA713
Rutronik No.: ICIFP44425
Unit Pack: 3300
MOQ: 3300
package: DIP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.915 $
3,019.50 $

Prices

3,300 0.915 $
6,600 0.9001 $
9,900 0.8852 $
13,200 0.8703 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
85
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?