Cart

TC426EPA

MICROCHIP TC426EPA

image shown is a representation only

MICROCHIP

2xMOSFETDr 1.5A 18V I DIP-8 THT
Supplier: Microchip Technology
Matchcode: TC426EPA
Rutronik No.: ICIFP44569
Unit Pack: 60
MOQ: 60
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.953 $
57.18 $

Prices

60 0.953 $
240 0.9374 $
480 0.922 $
900 0.9064 $
1,800 0.891 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
18 V
Mounting
85
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?