Cart

TC2014-3.0VCTTR

MICROCHIP TC2014-3.0VCTTR

image shown is a representation only

MICROCHIP

LDO.VREG 3,0V 50mA SOT23-5
Supplier: Microchip Technology
Matchcode: TC2014-3.0VCTTR
Rutronik No.: ICSPR8188
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3461 $
1,038.30 $

Prices

3,000 0.3461 $
6,000 0.3109 $
9,000 0.305 $

Parameter

Mode
POS
Output Voltage
3 V
Output current
0.05 A
Input Voltage
7 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
45 mV
Op.Temp R.min
-40 °C
Tolerance
0.4 %
Op.Temp R.max
125 °C
Reset threshold
1.8 V
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?