Cart

TC14433COG

MICROCHIP TC14433COG

image shown is a representation only

MICROCHIP

1xADC 3-0,5bit SO24 SMD Ro
Supplier: Microchip Technology
Matchcode: TC14433COG
Rutronik No.: ICADC1217
Unit Pack: 32
MOQ: 32
package: SO24
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
3.75 $
120.00 $

Prices

32 3.75 $
1,024 3.62 $

Parameter

Resolution
3 bits
Channels
10
Vcc(min)
4.5 V
Vcc(max)
8 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO24
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?