Cart

TC14433AEPG

MICROCHIP TC14433AEPG

image shown is a representation only

MICROCHIP

XxADC xbit PDIP24 THT
Supplier: Microchip Technology
Matchcode: TC14433AEPG
Rutronik No.: ICADC1168
Unit Pack: 15
MOQ: 105
package: DIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.47 $
364.35 $

Prices

105 3.47 $
1,005 3.35 $

Parameter

Vcc(min)
4.5 V
Vcc(max)
8 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
DIP24
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?