Cart

TC1426CPA

MICROCHIP TC1426CPA

image shown is a representation only

MICROCHIP

2xMOSFETDr 1.2A 16V I DIP-8 THT
Supplier: Microchip Technology
Matchcode: TC1426CPA
Rutronik No.: ICIFP43658
Unit Pack: 60
MOQ: 660
package: DIP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8313 $
548.66 $

Prices

660 0.8313 $
900 0.8173 $
1,800 0.803 $

Parameter

Application
2xDriver
V(op,min)
4.5 V
V(op,max)
16 V
Mounting
70
t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?