Cart

TC1313-ZI0EMFTR

MICROCHIP

LDO.VREG ADJ 300mA DFN10
Supplier: Microchip Technology
Matchcode: TC1313-ZI0EMFTR
Rutronik No.: ICSPR8551
Unit Pack: 3300
MOQ: 3300
package: DFN-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
3,993.00 $

Parameter

Mode
ADJ
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
6 V
Automotive
NO
Package
DFN-10
Dropout Voltage
150 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.116 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Output Voltage2
1.9 V
Output current2
0.15 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?