Cart

TC1303A-ZA0EMFTR

MICROCHIP

DC-DC 5.5V 0.5A D DFN-10 SMD
Supplier: Microchip Technology
Matchcode: TC1303A-ZA0EMFTR
Rutronik No.: ICPWM5796
Unit Pack: 3300
MOQ: 3300
package: DFN-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
4,587.00 $

Prices

3,300 1.39 $
6,600 1.33 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
4.5 V
I(out)
0.5 A
f(s)
2000000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?