Cart

TC1271AMVRCTR

MICROCHIP

SUPERVISOR 4,38V HIGH SOT143
Supplier: Microchip Technology
Matchcode: TC1271AMVRCTR
Rutronik No.: ICSPR8160
Unit Pack: 3000
MOQ: 3000
package: SOT143
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3882 $
1,164.60 $

Prices

3,000 0.3882 $
6,000 0.3808 $

Parameter

Type
SUPERVISOR mm²
Reset-Output
PUSH/PULL °C
Supply-current
7 V
Supply voltage
5.5 ppm/°C
Op.temp.R.min
-40 °C
Op.temp.R.max
125
Automotive
NO
Package
SOT143
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?