Cart

TC1264-1.8VDBTR

MICROCHIP

LDO.VREG POS 1,8V 0,8A SOT223
Supplier: Microchip Technology
Matchcode: TC1264-1.8VDBTR
Rutronik No.: ICSPR7008
Unit Pack: 4000
MOQ: 4000
package: SOT223-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7133 $
2,853.20 $

Prices

4,000 0.7133 $
8,000 0.6995 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.8 A
Input Voltage
6 V
Automotive
NO
Package
SOT223-5
Dropout Voltage
700 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.08 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?