Cart

TC1262-3.3VDB

MICROCHIP

LDO.VREG POS 3,3V 0,5A SOT223
Supplier: Microchip Technology
Matchcode: TC1262-3.3VDB
Rutronik No.: ICSPR9228
Unit Pack: 78
MOQ: 78
package: SOT223-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6504 $
50.73 $

Prices

78 0.6504 $
156 0.5603 $
312 0.5503 $
624 0.5403 $
1,248 0.5303 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
6 V
Automotive
NO
Package
SOT223-5
Dropout Voltage
650 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.13 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?