Cart

TC1240AECHTR

MICROCHIP TC1240AECHTR

image shown is a representation only

MICROCHIP

DOUBLING CHARGE PUMP SOT23
Supplier: Microchip Technology
Matchcode: TC1240AECHTR
Rutronik No.: ICSPR8659
Unit Pack: 1
MOQ: 1
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6816 $
0.68 $

Prices

1 0.6816 $
6,000 0.6685 $

Parameter

Mode
POS
Output Voltage
11.6 V
Output current
0.02 A
Input Voltage
5.5 V
Automotive
NO
Package
SOT23-6
Op.Temp R.min.
-40 °C
Op.Temp R.max
85 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SWITCH-REG
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Morocco
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?