Cart

TC1232EOE713

MICROCHIP TC1232EOE713

image shown is a representation only

MICROCHIP

SUPERVISOR 4,63V 50µA SO16
Supplier: Microchip Technology
Matchcode: TC1232EOE713
Rutronik No.: ICSPR6570
Unit Pack: 1000
MOQ: 1000
package: SO16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.71 $
1,710.00 $

Prices

1,000 1.71 $
5,000 1.68 $

Parameter

Type
RESET mm²
Reset-Output
OPEN DRAIN °C
Supply-current
50 V
Supply voltage
5.5 ppm/°C
Op.temp.R.min
-40 °C
Op.temp.R.max
85
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?