Cart

TC1232EOA

MICROCHIP TC1232EOA

image shown is a representation only

MICROCHIP

SUPERVISOR 4,63V 50µA SO8
Supplier: Microchip Technology
Matchcode: TC1232EOA
Rutronik No.: ICSPR7164
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.8449 $
84.49 $

Prices

100 0.8449 $
1,000 0.8153 $

Parameter

Type
WATCHD-RES mm²
Reset-Output
OPEN DRAIN °C
Supply-current
50 V
Supply voltage
5.5 ppm/°C
Op.temp.R.min
-40 °C
Op.temp.R.max
85
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?