Cart

TC1224-3.3VCTTR

MICROCHIP

LDO.VREG POS 3,3V 0,1A SOT23-5
Supplier: Microchip Technology
Matchcode: TC1224-3.3VCTTR
Rutronik No.: ICSPR9588
Unit Pack: 3000
MOQ: 3000
package: SOT23A-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3381 $
1,014.30 $

Prices

3,000 0.3381 $
6,000 0.3037 $
9,000 0.298 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.1 A
Input Voltage
6 V
Automotive
NO
Package
SOT23A-5
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?