Cart

TC1185-3.3VCT713

MICROCHIP TC1185-3.3VCT713

image shown is a representation only

MICROCHIP

LDOVREG POS 3,3V 0,15A SOT23-5
Supplier: Microchip Technology
Matchcode: TC1185-3.3VCT713
Rutronik No.: ICSPR7480
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.4294 $
1,288.20 $

Prices

3,000 0.4294 $
6,000 0.3858 $
9,000 0.3785 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
6.5 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
270 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.05 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?