Cart

TC115501EMTTR

MICROCHIP TC115501EMTTR

image shown is a representation only

MICROCHIP

DC-DC 10V 0.1A U SOT-89 SMD
Supplier: Microchip Technology
Matchcode: TC115501EMTTR
Rutronik No.: ICPWM6022
Unit Pack: 1000
MOQ: 1000
package: SOT89-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.22 $
1,220.00 $

Prices

1,000 1.22 $
2,000 1.20 $
3,000 1.18 $
4,000 1.15 $

Parameter

Type
BOOST
V(in) max
10 V
V(out)
5 V
I(out)
0.14 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT89-5
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?