Cart

TC1108-3.3VDBTR

MICROCHIP

LDO.VREG POS 3,3V 0,3A SOT223
Supplier: Microchip Technology
Matchcode: TC1108-3.3VDBTR
Rutronik No.: ICSPR7970
Unit Pack: 4000
MOQ: 4000
package: SOT223-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4064 $
1,625.60 $

Prices

4,000 0.4064 $
8,000 0.3987 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
6.5 V
Automotive
NO
Package
SOT223-5
Dropout Voltage
480 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.05 mA
Tolerance
0.5 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?