Cart

TC1071VCT713

MICROCHIP TC1071VCT713

image shown is a representation only

MICROCHIP

LDO.VREG ADJ 0,1A 2% SOT23-5L
Supplier: Microchip Technology
Matchcode: TC1071VCT713
Rutronik No.: ICSPR6441
Unit Pack: 1
MOQ: 1
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.347 $
0.35 $

Prices

1 0.347 $
6,000 0.3117 $
9,000 0.3059 $

Parameter

Mode
ADJ
Output Voltage
1,2-5,5 V
Output current
0.1 A
Input Voltage
6 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
180 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.05 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?