Cart

TC1054-5.0VCT713

MICROCHIP TC1054-5.0VCT713

image shown is a representation only

MICROCHIP

LDO.VREG POS 5V 0,05A SOT23-5L
Supplier: Microchip Technology
Matchcode: TC1054-5.0VCT713
Rutronik No.: ICSPR7309
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.3174 $
952.20 $

Prices

3,000 0.3174 $
6,000 0.2905 $
12,000 0.2851 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.05 A
Input Voltage
6 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
120 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.05 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?