Cart

TC105303ECTTR

MICROCHIP TC105303ECTTR

image shown is a representation only

MICROCHIP

DC-DC 10V 1.0A D SOT-23A-5 SMD
Supplier: Microchip Technology
Matchcode: TC105303ECTTR
Rutronik No.: ICPWM6242
Unit Pack: 1
MOQ: 1
package: SOT23A-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.47 $
1.47 $

Parameter

Type
BUCK
V(in) max
10 V
V(out)
3 V
I(out)
1 A
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23A-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?