Cart

TC1017-3.0VLTTR

MICROCHIP TC1017-3.0VLTTR

image shown is a representation only

MICROCHIP

LDO.VREG POS 3,0V 0,15A 2% SC70
Supplier: Microchip Technology
Matchcode: TC1017-3.0VLTTR
Rutronik No.: ICSPR8751
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4653 $
1,395.90 $

Prices

3,000 0.4653 $
6,000 0.418 $
9,000 0.4101 $

Parameter

Mode
POS
Output Voltage
3.0 V
Output current
0.15 A
Input Voltage
6 V
Automotive
NO
Package
SC70-5
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.053 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?