Cart

SY58021UMG

MICROCHIP SY58021UMG

image shown is a representation only

MICROCHIP

1:4LVPECL Mux QFN16 SMD
Supplier: Microchip Technology
Matchcode: SY58021UMG
Rutronik No.: ICSF1430
Unit Pack: 100
MOQ: 200
package: QFN16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.57 $
1,314.00 $

Prices

200 6.57 $
1,000 6.34 $

Parameter

Configuration
LVPECL
Channels
4
Package
QFN16
Vcc(max)
3.3 V
Top(max)
85 °C
Automotive
NO
Optimisation
lowJitter
Vcc(min)
2.5 V
Top(min)
-40 °C
Mounting
SMD
Footprint
10 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?