Cart

SY10EP51VKG

MICROCHIP SY10EP51VKG

image shown is a representation only

MICROCHIP

DFlipFlopDiffClock MSOP8 SMD
Supplier: Microchip Technology
Matchcode: SY10EP51VKG
Rutronik No.: ICRTV5013
Unit Pack: 100
MOQ: 400
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Vcc(min)
3.3 V
Vcc(max)
5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
10 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?