Cart

SY100H601JZ

MICROCHIP SY100H601JZ

image shown is a representation only

MICROCHIP

9-bit ECL-to-TTL PLLC28 SMD
Supplier: Microchip Technology
Matchcode: SY100H601JZ
Rutronik No.: ICRTV5006
Unit Pack: 38
MOQ: 114
package: PLCC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Vcc(max)
5 V
Top(min)
0 °C
Top(max)
85 °C
Footprint
144 mm²
Automotive
NO
Package
PLCC28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
5A991.C
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?