Cart

SST39WF400B-70-4I-B3KE

MICROCHIP SST39WF400B-70-4I-B3KE

image shown is a representation only

MICROCHIP

Flash 256Kx16 70ns TFBGA48
Supplier: Microchip Technology
Matchcode: SST39WF400B-70-4I-B3KE
Rutronik No.: ICPROM9386
Unit Pack: 480
MOQ: 480
package: TFBGA48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
840.00 $

Prices

480 1.75 $
1,440 1.66 $

Parameter

Density
4M bit
Organisation
256Kx16
Access time
70 ns
U(cc)
1.8 V
Package
TFBGA48
Permis.T(A)min
0 °C
Permis.T(A)max
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
NOR
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?