Cart

SST39VF3202-70-4C-EKE

MICROCHIP SST39VF3202-70-4C-EKE

image shown is a representation only

MICROCHIP

Flash 2Mx16 70ns TSOP48
Supplier: Microchip Technology
Matchcode: SST39VF3202-70-4C-EKE
Rutronik No.: ICPROM9984
Unit Pack: 96
MOQ: 288
package: TSOP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.00 $
864.00 $

Prices

288 3.00 $
1,056 2.87 $

Parameter

Density
32M bit
Organisation
2Mx16
Access time
70 ns
U(cc)
2.7 V
Package
TSOP48
Permis.T(A)min
0 °C
Permis.T(A)max
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
NOR
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?