Cart

SST39SF040-55-4I-WHE-T

MICROCHIP SST39SF040-55-4I-WHE-T

image shown is a representation only

MICROCHIP

Flash 512Kx8 55ns TSOP32
Supplier: Microchip Technology
Matchcode: SST39SF040-55-4I-WHE-T
Rutronik No.: ICPROM9642
Unit Pack: 1500
MOQ: 1500
package: TSOP32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
2,205.00 $

Prices

1,500 1.47 $
3,000 1.43 $

Parameter

Density
4M bit
Organisation
512Kx8
Access time
55 ns
U(cc)
5.0 V
Package
TSOP32
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
NOR
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?