Cart

SST39SF040-55-4C-NHE

MICROCHIP SST39SF040-55-4C-NHE

image shown is a representation only

MICROCHIP

Flash 512Kx8 55ns PLCC32
Supplier: Microchip Technology
Matchcode: SST39SF040-55-4C-NHE
Rutronik No.: ICPROM9899
Unit Pack: 30
MOQ: 570
package: PLCC32
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
837.90 $

Prices

570 1.47 $
1,020 1.40 $

Parameter

Density
4M bit
Organisation
512Kx8
Access time
55 ns
U(cc)
5.0 V
Package
PLCC32
Permis.T(A)min
0 °C
Permis.T(A)max
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
NOR
ECCN
3A991.a.2
Customs Tariff No.
85423261000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?